ATM13-08PB-BM01

Heilind Number:AMEATM13-08PB-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-08PB-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-08PB-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-08PB-BM01

Detailed Description

Introducing the ATM13-08PB-BM01, a cutting-edge connector designed for automotive applications. This male connector, featuring a sleek gray housing made of durable plastic, is part of the BoardLock™ ATM series, offering reliable performance in any environment. With 8 gold-plated contacts and a robust seal made of silicone rubber, it ensures secure and watertight connections, meeting IP67 standards. Ideal for panel mount, through hole, and PCB mount installations, this connector guarantees easy and efficient solder termination. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, it can withstand even the harshest conditions. With a current rating of 7.5 A and a voltage rating of 250 V, it provides high conductivity and safety. The ATM1308PBBM01 is a true standout in the world of automotive connectors, offering unmatched quality and performance.