| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PB-BM02 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM13-08PB-BM02 |
ATM13-08PB-BM02
Specifications
Detailed Description
Introducing the ATM13-08PB-BM02, a versatile male connector from the BoardLock™ ATM series designed for automotive applications. Featuring a durable plastic housing in a sleek gray hue, this connector ensures reliable performance in demanding environments. With a panel mount, Through Hole, and PCB mount options, installation is a breeze. The gold-plated contacts guarantee optimal conductivity, while the silicone rubber seal and IP67 rating provide excellent protection against dust and moisture. Operating between -55°C to 125°C, this connector is built to withstand extreme temperatures. With a current rating of 7.5A and voltage rating of 250V, it's perfect for high-power applications. Trust in the ATM1308PBBM02 for secure and efficient connections in your automotive projects.

