| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PB-BM03 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM13-08PB-BM03 |
ATM13-08PB-BM03
Specifications
Detailed Description
Introducing the ATM13-08PB-BM03, a rugged and reliable connector designed for automotive applications. Part of the BoardLock™ ATM series, this male connector features a durable plastic housing in a sleek gray color. With a panel mount, through-hole, or PCB mount option, it offers versatile installation. Solder termination ensures secure connections, while tin contact plating enhances conductivity. Operating smoothly in temperatures ranging from -55 to 125°C, and boasting an IP67 rating for dust and water resistance, this connector is built to withstand harsh environments. Its right-angle mount angle and silicone rubber seals further enhance its durability. With 8 contacts, wire sizes ranging from 22 to 16 AWG, and a current rating of 7.5A at 250V, this connector is perfect for demanding automotive electrical systems. Trust in the ATM1308PBBM03 for high-performance connectivity in your automotive projects.

