ATM13-08PB-BM04

Heilind Number:AMEATM13-08PB-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-08PB-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-08PB-BM04
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-08PB-BM04

Detailed Description

Introducing the ATM13-08PB-BM04, a crucial component in our BoardLock™ ATM series designed for male connectors in automotive applications. Crafted with durable gray plastic housing and featuring eight tin-plated contacts, this connector ensures reliable performance even in harsh environments with its IP67 rating. Suitable for panel, through hole, and PCB mounting with a right-angle orientation, it offers versatility in installation. Operating flawlessly between -55°C to 125°C, it guarantees functionality in extreme temperatures. With a 7.5A current rating and 250V voltage rating, it meets high power demands. The silicone rubber seal and 100 mating cycles further enhance its durability. Compliant with automotive connector standards, this component is a must-have for robust and secure electrical connections in vehicles.