| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PC-BM01 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-08PC-BM01 |
ATM13-08PC-BM01
Specifications
Detailed Description
The ATM13-08PC-BM01 is a high-performance gray male connector from the BoardLock™ ATM series, designed for automotive applications. Crafted from durable plastic housing with a panel mount, through-hole, or PCB mount option, this connector ensures secure and reliable connections in harsh environments. Featuring 8 gold-plated contacts, it guarantees excellent conductivity with a current rating of 7.5 A and a voltage rating of 250 V. With an operating temperature range of -55°C to 125°C and an IP67 rating, it offers robust protection against extreme conditions. The silicone rubber seal and 100 mating cycles further enhance its durability. Suitable for wire sizes 22-16 AWG, this connector is ideal for automotive connectors and accessories, delivering uncompromising performance in critical applications.

