| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PC-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-08PC-BM02 |
ATM13-08PC-BM02
Specifications
Detailed Description
Introducing the BoardLock™ ATM Series Male Connector, featuring a robust construction perfect for automotive applications. With a durable plastic housing in a sleek Gray color, this connector ensures reliable performance even in harsh environments. Boasting a panel mount, Through Hole, and PCB mount options, it offers versatile installation possibilities. The termination method is solder, providing a secure connection. Gold contact plating guarantees excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 125°C and IP67 rated for dust and water resistance, this connector is built to last. With a right-angle mount angle, it optimizes space usage. The silicone rubber seal material enhances durability. Designed for longevity, it offers 100 mating cycles. Accommodating wire sizes from 22 to 16 AWG, it supports a current rating of 7.5A and a voltage rating of 250V, meeting stringent automotive requirements. Trust in the ATM1308PCBM02 for high-performance connectivity in automotive and other demanding applications.

