| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PC-BM03 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-08PC-BM03 |
ATM13-08PC-BM03
Specifications
Detailed Description
Introducing the ATM13-08PC-BM03, a male connector from the BoardLock™ ATM series designed for automotive applications. Featuring a durable plastic housing in a sleek gray finish, this connector ensures reliable performance even in harsh environments with its IP67 rating. With a panel mount, through hole, and PCB mount options, it offers versatility in installation. The contact plating of tin guarantees efficient conductivity, while the silicone rubber seal provides excellent protection against moisture and dust. With a current rating of 7.5 A and voltage rating of 250 V, it is suitable for various power and signal transmission tasks. The ATM1308PCBM03 connector is built to last, with a high mating cycle rating of 100 cycles, making it a dependable choice for automotive connectors and accessories.

