| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PC-BM04 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM13-08PC-BM04 |
ATM13-08PC-BM04
Specifications
Detailed Description
The BoardLock™ ATM Male Connector ( ATM13-08PC-BM04) in sleek Gray is a reliable automotive accessory designed for optimal performance in various applications. Featuring a durable Plastic housing and IP67 rating, this connector ensures secure connections even in harsh environments. With 8 contacts and a right-angle mount, it offers versatility in panel, through hole, and PCB installations. Solder termination with tin plating guarantees conductivity and longevity, while a wide operating temperature range (-55 °C to 125 °C) ensures suitability for diverse conditions. Rated for 7.5A at 250V, it accommodates high power demands. The silicone rubber seal and 100 mating cycles further enhance its durability, making it a dependable choice for automotive connectivity needs. Part of the ATM Series™ and BoardLock™ Series, this connector is a standout in the realm of automotive connectors and accessories. Joining wires of 22-16 AWG, it facilitates seamless integration in various systems. Whether for professional or DIY use, the ATM1308PCBM04 is a top-tier solution, exemplifying quality, performance, and reliability.

