ATM13-08PD-BM01

Heilind Number:AMEATM13-08PD-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-08PD-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-08PD-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-08PD-BM01

Detailed Description

The ATM13-08PD-BM01 Connector, part of the BoardLock™ ATM Series, is a vital component for automotive applications. Designed for male gender utilization, this gray connector boasts a durable plastic housing and features eight gold-plated contacts for optimal conductivity. With a panel mount, through hole, and PCB mount compatibility, it offers versatile installation options. Its solder termination method ensures secure connections, even in harsh environments, with an IP67 rating for added protection. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is reliable in diverse conditions. The silicone rubber seal material and 100 mating cycles guarantee longevity and performance. Suitable for wire sizes 22-16 AWG, it supports a current rating of 7.5A and a voltage rating of 250V, meeting stringent automotive industry standards. Indispensable in automotive connectors and accessories, the ATM1308PDBM01 is a key player in ensuring seamless electrical connectivity in vehicles.