| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PD-BM02 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM13-08PD-BM02 |
ATM13-08PD-BM02
Specifications
Detailed Description
The ATM13-08PD-BM02 is a reliable and durable gray male connector designed for automotive applications. Part of the BoardLock™ ATM series, it features a panel mount, through-hole, and PCB mount options for versatile installation. Crafted from sturdy plastic with a silicone rubber seal, this connector ensures IP67-rated protection against harsh environmental conditions. With 8 gold-plated contacts and solder termination, it guarantees secure and efficient conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, the ATM13-08PD-BM02 is perfect for use in a wide range of automotive systems. Its 100 mating cycles, along with a current rating of 7.5A and voltage rating of 250V, make it a high-performance solution for demanding automotive connectivity needs. Whether it's for power or signal transmission, this connector, part of the hi-rel ATM Series™, BoardLock™ Series, is a trusted choice for ensuring optimal performance and longevity in automotive applications.

