ATM13-08PD-BM03

Heilind Number:AMEATM13-08PD-BM03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-08PD-BM03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-08PD-BM03
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-08PD-BM03

Detailed Description

Introducing the ATM13-08PD-BM03, a crucial component in our BoardLock™ ATM series designed for automotive applications. This male connector, featuring a durable plastic housing in a sleek Gray finish, ensures reliable performance even in harsh environments with its IP67 rating. With 8 contacts, it offers secure connectivity, perfect for panel mount, Through Hole, or PCB installations. Solder termination with tin plating guarantees excellent conductivity. Operating efficiently between -55°C and 125°C, this connector is built to withstand extreme temperatures. The silicone rubber seal provides additional protection, making it ideal for automotive use. Offering a current rating of 7.5A and voltage rating of 250V, it meets industry standards for performance. With a mating cycle of 100, it ensures longevity in use. Suitable for wire sizes 22-16 AWG, it caters to a range of applications. Whether for automotive systems or other industrial uses, the ATM13-08PD-BM03 is a reliable solution. Explore the full ATM Series™ and Boardlock™ Series for comprehensive connectivity options.