| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-08PD-BM04 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-08PD-BM04 |
ATM13-08PD-BM04
Specifications
Detailed Description
The ATM13-08PD-BM04 connector from the BoardLock™ ATM series provides reliable and durable connectivity for automotive applications. With a sleek gray housing made of high-quality plastic, this male connector ensures secure panel mount, through hole, or PCB mount installation. Featuring 8 contacts with solder termination and tin plating, it guarantees efficient signal transmission in temperatures ranging from -55°C to 125°C. With an IP67 rating and silicone rubber seals, it offers excellent protection against dust and moisture, making it ideal for harsh environments. Designed for longevity, it withstands up to 100 mating cycles. The connector accommodates wire sizes from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V, meeting the demands of automotive systems. Trust the ATM1308PDBM04 for high-performance connectivity in your automotive projects.

