ATM13-12PA-12PB-BM01

Heilind Number:AMEATM13-12PA-12PB-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PA-12PB-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ATM HDR 24 POS,SZ 20,AU A&B KEYD IP67/69K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PA-12PB-BM01
Color:Black
Series:Armor IPX™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:24
Mount Type:PCB Mount
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-12PA-12PB-BM01

Detailed Description

Introducing the ATM HDR 24 POS connector, a rugged and reliable solution for automotive applications. This male connector, featuring a black housing made of durable plastic, is designed to withstand harsh environmental conditions with its IP67/69K rating. With 24 gold-plated contacts, it ensures optimal signal transmission even in high vibration settings. Operating seamlessly between -55°C to 125°C, it guarantees performance in extreme temperatures. RoHS compliant and offering a current rating of 7.5A and voltage rating of 250V, this connector is perfect for automotive connectivity. Its PCB mount design and 100 mating cycle durability make it ideal for high-demand situations. Trust in the Armor IPX™ ATM Series™ for your automotive connector needs.