| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-12PB-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PA-12PB-BM03 |
ATM13-12PA-12PB-BM03
Specifications
Detailed Description
The Armor IPX™ ATM Series™ 24 POS Male Connector, ATM13-12PA-12PB-BM03, is a robust and reliable solution for automotive applications. Designed for durability, this black connector features a plastic housing with an IP67/69K rating, ensuring protection against dust and water ingress. With 24 tin-plated contacts, it offers a secure and stable connection on PCB boards. Operating in a wide temperature range from -55°C to 125°C, it is suitable for harsh environments. RoHS compliant and rated for 250V and 7.5A, this connector guarantees safety and performance. Its silicone rubber seal and 100 mating cycles further enhance its longevity. Perfect for automotive connectors and accessories, the ATM1312PA12PBBM03 is a high-quality component that meets stringent industry standards. Available in stock, it is ready to meet your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AIPXE-325X4B | ENLC FOR ATM CONN + PCB BLK THRMPLSTC,W/O VENT HOLE | ![]() |
| Amphenol Sine Systems ATM06-12SA | 12 PIN PLUG KEY POSITION | ![]() |


