| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-12PC-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PA-12PC-BM03 |
ATM13-12PA-12PC-BM03
Specifications
Detailed Description
Introducing the ATM HDR 24 POS Connector, a crucial component in the Armor IPX™ ATM series designed for automotive applications. This male connector features a robust plastic housing in black, ensuring durability in demanding environments. With 24 contacts plated in tin, it guarantees reliable conductivity. Its IP67-rated seal, made of silicone rubber, offers protection against water and dust ingress, meeting stringent IPX/69K standards. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a current rating of 7.5A and a voltage rating of 250V, it ensures efficient power transmission. RoHS compliant and with a mating cycle of 100, this connector guarantees both performance and environmental responsibility. Available in stock, the ATM HDR 24 POS Connector is the perfect choice for high-reliability automotive connectivity needs.

