| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-12PD-BM01 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PA-12PD-BM01 |
ATM13-12PA-12PD-BM01
Specifications
Detailed Description
Introducing the ATM13-12PA-12PD-BM01, a rugged and reliable ATM HDR connector designed for demanding automotive applications. Featuring a 24-position male configuration with gold contact plating, this connector ensures secure and high-speed data transmission. Crafted from durable plastic housing with an IP67 rating, it offers exceptional protection against harsh environments, making it suitable for use in both indoor and outdoor settings. With a wide operating temperature range of -55°C to 125°C, it guarantees performance in extreme conditions. RoHS compliant and boasting a voltage rating of 250V, this connector meets stringent industry standards for safety and reliability. Trust in the ATM Series™ for seamless connectivity in automotive systems.

