| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-12PD-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PA-12PD-BM03 |
ATM13-12PA-12PD-BM03
Specifications
Detailed Description
Introducing the ATM HDR 24 POS connector, a vital component in the Armor IPX™ ATM series designed for automotive applications. This male connector, featuring a robust plastic housing in sleek black, boasts 24 contacts with tin plating for optimal conductivity. Built to withstand harsh environments, it offers IP67-rated protection, sealing out moisture and dust with silicone rubber. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector ensures reliable performance even in extreme conditions. With a current rating of 7.5 A and voltage rating of 250 V, it meets the stringent requirements of automotive connectivity. RoHS compliant and with a 100-cycle mating durability, the ATM HDR 24 POS is the ideal choice for high-reliability automotive connectors.

