| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PA-BM02 |
ATM13-12PA-BM02
Specifications
Detailed Description
Introducing the ATM13-12PA-BM02, a rugged and reliable connector designed for automotive applications. Featuring a durable gray plastic housing with a secure Panel Mount, Through Hole, or PCB Mount installation, this male connector is ideal for use in demanding environments. With a high contact plating of gold and an IP67 rating for dust and water resistance, it ensures a stable and corrosion-free connection. Operating efficiently in temperatures ranging from -55°C to 125°C, it guarantees performance in extreme conditions. With 12 contacts and a current rating of 7.5A at 250V, it can handle power transmission with ease. RoHS compliant and suitable for wire sizes ranging from 22 to 16 AWG, it meets industry standards for safety and quality. The ATM1312PABM02 is part of the BoardLock™ ATM series, known for its durability and reliability in automotive connectivity.

