| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PA-R008 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | PCB Mount |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Armor IPX™ ATM |
| SKU: | AMEATM13-12PA-R008 |
ATM13-12PA-R008
Specifications
Detailed Description
Introducing the ATM13-12PA-R008, a rugged and reliable black-colored connector from our Armor IPX™ ATM series designed for male gender use. Constructed with durable plastic housing and featuring 12 tin-plated contacts, this PCB mount connector ensures secure and efficient electrical connections in automotive applications. With an impressive operating temperature range of -55°C to 125°C and an IP69K ingress protection rating, it is built to withstand harsh environmental conditions. The silicone rubber seals provide additional protection, guaranteeing longevity with a lifespan of 100 mating cycles. With a current rating of 7.5A and a voltage rating of 250V, this connector is suitable for high-power applications. While not RoHS compliant, it meets the stringent quality standards required for automotive connectors. Perfect for demanding automotive environments, the ATM1312PAR008 is a reliable solution for your connectivity needs.

