| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-12PC-BM01 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-12PC-BM01 |
ATM13-12PB-12PC-BM01
Specifications
Detailed Description
Introducing the ATM13-12PB-12PC-BM01, a rugged ATM HDR 24 POS connector designed for automotive applications. This male connector, featuring a Black housing and Gold contact plating, ensures reliable performance even in harsh environments with its IP67/69K rating. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in extreme conditions. The 24 contacts are housed in durable Plastic, sealed with Silicone Rubber for added protection. RoHS compliant and offering a current rating of 7.5A and voltage rating of 250V, this connector is ideal for automotive electronics. Trust in the ATM Series™ for high-quality connectivity solutions.

