| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-12PC-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-12PC-BM03 |
ATM13-12PB-12PC-BM03
Specifications
Detailed Description
Introducing the ATM HDR 24 POS Connector, a key component in the Armor IPX™ ATM series designed for rugged automotive applications. With a durable plastic housing and IP67-rated protection, this connector ensures reliable performance even in harsh environments. Featuring 24 contacts plated with tin, it offers secure and efficient connectivity. Operating between -55°C to 125°C, it is suitable for a wide range of temperature conditions. With a current rating of 7.5A and voltage rating of 250V, it meets stringent industry standards. Its silicone rubber seals provide excellent moisture resistance, guaranteeing long-term durability. RoHS compliant and with a mating cycle of 100, it is a dependable choice for automotive connectors. Upgrade your connectivity with the ATM HDR 24 POS Connector.

