| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-12PD-BM01 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-12PD-BM01 |
ATM13-12PB-12PD-BM01
Specifications
Detailed Description
Introducing the robust and reliable ATM HDR 24 POS connector, part of the Armor IPX™ ATM series. Designed for automotive applications, this black connector features a durable plastic housing with a B&D key for secure connection. With 24 gold-plated contacts, it ensures efficient signal transmission even in harsh environments, thanks to its IP67/69K rating and silicone rubber seals. Operating between -55°C to 125°C, it's built to withstand extreme temperatures. RoHS compliant and rated for 7.5A at 250V, this connector guarantees both performance and safety. Perfect for through-hole PCB mounting, the ATM HDR 24 POS is a top choice for high-reliability automotive connectivity, offering 100 mating cycles of dependable service. Available now and ready to ship.

