| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-12PD-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-12PD-BM03 |
ATM13-12PB-12PD-BM03
Specifications
Detailed Description
Introducing the ATM13-12PB-12PD-BM03, a rugged ATM HDR 24 POS connector designed for demanding automotive applications. This male connector, part of the Armor IPX™ ATM series, features a robust black plastic housing with a protective silicone rubber seal, ensuring IP67-rated waterproof and dustproof performance even in harsh environments. With 24 tin-plated contacts, it guarantees reliable signal transmission at temperatures ranging from -55 °C to 125 °C. Boasting a current rating of 7.5 A and voltage rating of 250 V, this connector is suitable for power and data connections in automotive systems. RoHS compliant and with a mating cycle of 100, it offers long-lasting durability. Perfect for through-hole PCB mounting, the ATM13-12PB-12PD-BM03 is the ideal choice for high-performance automotive connectivity.

