| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-BM02 |
ATM13-12PB-BM02
Specifications
Detailed Description
Introducing the ATM13-12PB-BM02, a rugged and reliable connector designed for automotive applications. Featuring a sleek Gray color and crafted with durable Plastic housing, this connector is part of the renowned BoardLock™ ATM series. With 12 gold-plated contacts, it ensures optimal conductivity even in harsh environments. Its panel mount, through-hole, and PCB mount options offer versatility in installation. Solder termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP67 rating, it's built to withstand extreme conditions. The right-angle mount and silicone rubber seal further enhance its durability. Rated for 7.5A at 250V, with a wire size compatibility of 22-16 AWG, this connector is ideal for high-power automotive applications. With a mating cycle of 100, it ensures long-lasting performance. Trust in the ATM Series™ BoardLock™ Series for premium automotive connectivity solutions.

