ATM13-12PB-BM04

Heilind Number:AMEATM13-12PB-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PB-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PB-BM04
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-12PB-BM04

Detailed Description

Introducing the ATM13-12PB-BM04, a rugged and reliable connector designed for automotive applications. Featuring a sleek gray housing made of durable plastic, this male connector is part of the BoardLock™ ATM series, ensuring secure and stable connections. With 12 contacts and a panel mount, through hole, or PCB mount option, it offers flexibility in installation. The termination method is solder, with tin contact plating for enhanced conductivity. Operating temperature ranges from -55°C to 125°C, with an IP67 rating for protection against dust and water ingress. The right-angle mount angle and silicone rubber seal ensure optimal performance in demanding environments. With a current rating of 7.5A and voltage rating of 250V, this connector is suitable for a wide range of automotive electrical systems. ROHS compliant and boasting a mating cycle of 100, it guarantees long-lasting quality and performance. Upgrade your automotive connectors with the ATM1312PBBM04.