ATM13-12PB-GR01

Heilind Number:AMEATM13-12PB-GR01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PB-GR01
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PB-GR01
Color:Black
Gender:Male
IP Rating:IP69K
Mount Type:PCB Mount, Through Hole
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Armor IPX™ ATM
SKU:AMEATM13-12PB-GR01

Detailed Description

Introducing the ATM13-12PB-GR01, a rugged black male connector from the Armor IPX™ ATM series designed for automotive applications. Constructed with durable plastic housing and featuring 12 gold-plated contacts, this connector ensures reliable performance even in harsh environments. With a wide operating temperature range from -55°C to 125°C and an IP69K rating for dust and water resistance, it is ideal for use in demanding conditions. The silicone rubber seal provides additional protection, while the through-hole PCB mount design offers secure installation. Rated for 7.5A and 250V, this connector is suitable for high-power applications. With a mating cycle of 100, it guarantees long-lasting connectivity. Trust the ATM Series™ for your automotive connectivity needs.