| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PB-R008 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PB-R008 |
ATM13-12PB-R008
Specifications
Detailed Description
Introducing the Black Armor IPX™ ATM Male Connector, SKU ATM13-12PB-R008, designed for rugged automotive applications. With a durable plastic housing and a high IP69K rating, this connector ensures reliable performance even in harsh environments. Featuring 12 contacts with tin plating, it offers a current rating of 7.5A and a voltage rating of 250V, making it suitable for power and signal transmission. RoHS compliant and with a wide operating temperature range from -55°C to 125°C, it meets industry standards for environmental responsibility and performance. The silicone rubber seal provides excellent protection against moisture and contaminants, while the through-hole PCB mount design allows for secure and efficient installation. With a 100-cycle mating life, the ATM Series™ connector guarantees long-term durability, perfect for demanding automotive applications. Elevate your connectivity with the ATM1312PBR008.

