| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PC-12PD-BM03 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PC-12PD-BM03 |
ATM13-12PC-12PD-BM03
Specifications
Detailed Description
The ATM13-12PC-12PD-BM03 is a rugged and reliable ATM HDR connector designed for automotive applications. With a 24-position configuration and IP67/69K sealing, it ensures optimal performance even in harsh environments. Featuring black plastic housing and tin contact plating, this male connector offers durability and efficient conductivity. Operating temperature ranging from -55°C to 125°C, along with RoHS compliance, guarantees its suitability for diverse automotive systems. Boasting a current rating of 7.5A and voltage rating of 250V, it delivers robust power transmission. The ATM1312PC12PDBM03, part of the Armor IPX™ ATM series, with 100 mating cycles, is engineered for long-term use, making it an essential component in automotive connectors and accessories.

