ATM13-12PC-BM02

Heilind Number:AMEATM13-12PC-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PC-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PC-BM02
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-12PC-BM02

Detailed Description

Introducing the ATM13-12PC-BM02, a vital component in the realm of automotive connectors. This male connector, part of the BoardLock™ ATM series, boasts a durable plastic housing in a sleek Gray finish. With 12 gold-plated contacts, it ensures reliable conductivity even in harsh environments, with an impressive IP67 rating for dust and water resistance. Suitable for panel mount, Through Hole, and PCB applications, its versatile termination method via solder guarantees secure connections. Operating flawlessly from -55°C to 125°C, it's built to withstand extreme temperatures. The silicone rubber seal further enhances its durability, allowing for up to 100 mating cycles. Designed for wire sizes ranging from 22 to 16 AWG, it offers a current rating of 7.5 A and a voltage rating of 250 V, making it ideal for various automotive electrical systems. Trust in the ATM1312PCBM02 for high-performance connectivity in automotive applications.