ATM13-12PC-BM04

Heilind Number:AMEATM13-12PC-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PC-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PC-BM04
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-12PC-BM04

Detailed Description

Introducing the ATM13-12PC-BM04, a rugged and reliable connector designed for male applications in automotive and industrial settings. Part of the BoardLock™ ATM series, this gray-colored connector features a robust plastic housing with an IP67 rating, ensuring protection against dust and water ingress. With a panel mount, through-hole, or PCB mount option, installation is versatile and secure. Solder termination and tin contact plating guarantee optimal conductivity even in harsh environments, with a wide operating temperature range from -55°C to 125°C. The silicone rubber seal and 100 mating cycles provide durability and longevity. Suitable for wire sizes 22 to 16 AWG, this connector offers a current rating of 7.5A and voltage rating of 250V, making it ideal for power and signal transmission in demanding applications. Trust in the ATM Series™ BoardLock™ for high-quality connectivity solutions in your projects.