| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PC-GR01 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PC-GR01 |
ATM13-12PC-GR01
| Heilind Number: | AMEATM13-12PC-GR01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM13-12PC-GR01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ATM13-12PC-GR01, a rugged and reliable connector designed for male automotive applications. Part of the Armor IPX™ ATM series, this black connector boasts a durable plastic housing with a high IP69K rating, making it ideal for harsh environments. Featuring 12 gold-plated contacts and a maximum operating temperature of 125°C, it ensures optimal performance even in extreme conditions. With a current rating of 7.5A and voltage rating of 250V, it offers secure power transmission. Its silicone rubber seal and 100 mating cycles guarantee long-lasting durability. Perfect for automotive connectors, this ATM1312PCGR01 connector is a must-have for your high-performance vehicles.

