| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PC-R008 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | PCB Mount, Through Hole |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Armor IPX™ ATM |
| SKU: | AMEATM13-12PC-R008 |
ATM13-12PC-R008
Specifications
Detailed Description
The ATM13-12PC-R008, part of the Armor IPX™ ATM series, is a rugged and reliable connector designed for automotive applications. Featuring a sleek black housing made of durable plastic, it guarantees optimal performance even in harsh environments with an IP69K ingress protection rating. With 12 tin-plated contacts, it ensures secure and efficient signal transmission, rated for a current of 7.5 A and a voltage of 250 V. Its through-hole PCB mount design offers easy installation on circuit boards. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is ideal for use in a variety of automotive systems. The silicone rubber seals provide additional protection, making it suitable for high mating cycle applications. This RoHS-compliant connector is the perfect choice for demanding automotive connectivity requirements.

