ATM13-12PD-BM02

Heilind Number:AMEATM13-12PD-BM02
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PD-BM02
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PD-BM02
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-12PD-BM02

Detailed Description

Introducing the BoardLock™ ATM Series™ Male Connector, SKU ATM13-12PD-BM02, designed for reliable automotive applications. Featuring a sleek Gray housing crafted from durable plastic and boasting a secure panel mount, Through Hole, and PCB mount compatibility, this connector ensures effortless installation. With 12 gold-plated contacts, it guarantees optimal conductivity even in harsh environments, rated IP67 for dust and water resistance. Operating flawlessly between -55°C to 125°C, it's ideal for a wide range of automotive systems. The Silicone Rubber seal material and 100 mating cycles further enhance its durability. Suitable for wire sizes 22-16 AWG, it offers a current rating of 7.5A and voltage rating of 250V, meeting rigorous automotive standards. Upgrade your connectivity with the ATM1312PDBM02, a true industry leader.