ATM13-12PD-BM04

Heilind Number:AMEATM13-12PD-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PD-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

13 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PD-BM04
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-12PD-BM04

Detailed Description

Introducing the ATM13-12PD-BM04, a rugged and reliable automotive connector designed for male gender applications. Part of the BoardLock™ ATM series, this connector features a durable gray plastic housing and is panel mountable, offering secure and easy installation. With 12 contacts and a solder termination method plated with tin, it ensures efficient conductivity even in harsh environments, with an IP67 rating for dust and water resistance. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures, making it ideal for automotive applications. Its right-angle mount angle and silicone rubber seal further enhance its durability, with a high mating cycle of 100. Supporting wire sizes of 22-16 AWG, it can handle a current rating of 7.5A and voltage rating of 250V, meeting stringent automotive connector standards. Trust in the ATM1312PDBM04 for dependable power and signal transmission in automotive systems.