ATM13-12PD-GR01

Heilind Number:AMEATM13-12PD-GR01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-12PD-GR01
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-12PD-GR01
Color:Black
Gender:Male
IP Rating:IP69K
Mount Type:PCB Mount, Through Hole
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:Armor IPX™ ATM
SKU:AMEATM13-12PD-GR01

Detailed Description

Introducing the ATM13-12PD-GR01, a rugged male connector designed for automotive applications. Part of the Armor IPX™ ATM series, this black connector features a durable plastic housing with a through-hole PCB mount for secure installation. With 12 gold-plated contacts, it ensures reliable conductivity even in harsh environments, rated for temperatures ranging from -55°C to 125°C. The IP69K rating guarantees protection against dust and water ingress, while the silicone rubber seal enhances sealing performance. With a maximum current rating of 7.5A and a voltage rating of 250V, this connector is ideal for high-power automotive systems. Rated for 100 mating cycles, it offers long-term durability. Trust in the ATM Series™ for high-quality automotive connectors.