| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM13-12PD-R008 |
| Color: | Black |
| Series: | Armor IPX™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM13-12PD-R008 |
ATM13-12PD-R008
Specifications
Detailed Description
Introducing the ATM13-12PD-R008, a rugged and reliable automotive connector designed for male gender applications in the Armor IPX™ ATM series. With a durable black plastic housing and IP69K rating, this connector ensures high performance even in harsh environments. Featuring 12 contacts with tin plating, it offers secure and efficient connectivity on PCBs through hole mount. Operating temperature ranging from -55°C to 125°C, along with RoHS compliance, guarantees safety and environmental responsibility. With a current rating of 7.5A and voltage rating of 250V, it meets the demands of automotive systems. The silicone rubber seal material provides excellent protection, while the 100 mating cycles ensure long-term durability. Perfect for automotive connectors and accessories, the ATM1312PDR008 is a top choice for demanding applications.

