ATM13-3P-BM04

Heilind Number:AMEATM13-3P-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-3P-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-3P-BM04
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Tin
Housing Material:Plastic
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-3P-BM04

Detailed Description

Introducing the ATM13-3P-BM04, a rugged and reliable male connector designed for automotive applications. Part of the BoardLock™ ATM series, this connector features a durable plastic housing in a sleek gray color, perfect for seamlessly integrating into your vehicle's system. With a panel mount, through-hole, or PCB mount option, installation is versatile and convenient. The solder termination method ensures secure connectivity, while the tin contact plating and silicone rubber seal offer excellent protection against harsh environmental conditions, with an IP67 rating. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme temperature fluctuations. Boasting a 7.5A current rating and 250V voltage rating, it guarantees reliable performance in demanding automotive environments. With 100 mating cycles and accommodating wire sizes from 22 to 16 AWG, the ATM133PBM04 is the ideal solution for your automotive connectivity needs.