ATM13-4P-BM04

Heilind Number:AMEATM13-4P-BM04
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-4P-BM04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-4P-BM04
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Right Angle
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM13-4P-BM04

Detailed Description

Introducing the ATM13-4P-BM04, a crucial component in the BoardLock™ ATM series designed for male automotive connectors. Featuring a durable plastic housing in a sleek Gray color, this connector ensures reliable performance even in harsh environments with its IP67 rating. With a panel mount, Through Hole, and PCB mount options available, installation is a breeze. The termination method of solder and contact plating of Tin guarantee secure connections, while the silicone rubber seal material enhances longevity. Operating efficiently between -55 °C to 125 °C, it is suitable for a wide range of applications. With 4 contacts, wire sizes ranging from 22 to 16 AWG, and a current rating of 7.5 A at 250 V, this connector offers versatility and high performance. RoHS compliant and capable of 100 mating cycles, it meets industry standards for quality and reliability. Upgrade your automotive connectors with the ATM134PBM04 for seamless connectivity and peace of mind.