ATM13-6P-BM01

Heilind Number:AMEATM13-6P-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM13-6P-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POSITION RIGHT ANGLE FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM13-6P-BM01
Color:Gray
Gender:Male
IP Rating:IP67
Wire Size:22 - 16 AWG
Mount Type:Panel Mount, PCB Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Gold
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:BoardLock™ ATM
SKU:AMEATM13-6P-BM01

Detailed Description

Introducing the ATM13-6P-BM01, a rugged and reliable male connector designed for automotive applications. Part of the BoardLock™ ATM series, this gray-colored connector features a robust plastic housing and gold-plated contacts, ensuring optimal conductivity in any environment. With a panel mount, through-hole, or PCB mount option, installation is versatile and secure. Operating between -55°C to 125°C and boasting an IP67 rating, it guarantees performance even in harsh conditions. The right-angle mount and silicone rubber seal further enhance its durability. Supporting wire sizes from 22 to 16 AWG, it offers a current rating of 7.5A and a voltage rating of 250V, making it ideal for power delivery in vehicles. With 100 mating cycles, it's built to last. Trust the ATM136PBM01 for high-quality automotive connectivity needs.