| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PB-BM01 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PB-BM01 |
ATM15-08PB-BM01
Specifications
Detailed Description
The ATM15-08PB-BM01 is a durable and reliable connector designed for automotive applications. Featuring a panel mount, through hole, and PCB mount options, this connector ensures secure and convenient installation. With a rugged plastic housing and gold contact plating, it can withstand harsh environments with ease. Its IP67 rating guarantees protection against dust and water ingress. Suitable for male connections, it offers a current rating of 7.5A and a voltage rating of 250V, making it ideal for power transmission. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in various conditions. The silicone rubber seal provides additional protection, while its 100 mating cycles ensure long-term performance. Wire connections are easy with its solder termination method, accommodating 22-16 AWG wire sizes. Part of the BoardLock™ ATM series, this connector is a dependable choice for automotive connectivity needs.

