| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PB-BM02 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM15-08PB-BM02 |
ATM15-08PB-BM02
Specifications
Detailed Description
Introducing the BoardLock™ ATM Series Male Connector, SKU ATM15-08PB-BM02. This automotive connector, designed for reliability in harsh environments, features a durable gray plastic housing with a panel mount, through hole, or PCB mount option. With a gold contact plating and silicone rubber seal, it ensures secure and watertight connections, meeting IP67 standards. Operating efficiently in temperatures ranging from -55°C to 125°C, it is perfect for a wide range of automotive applications. The 8 contacts accommodate wire sizes from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V. With a high mating cycle durability of 100 cycles, this connector is built to last, making it an essential component in automotive connectivity. Upgrade to the ATM Series™ BoardLock™ connector for reliable performance in demanding environments.

