| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PB-BM03 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM15-08PB-BM03 |
ATM15-08PB-BM03
Specifications
Detailed Description
The ATM15-08PB-BM03 is a rugged and reliable male connector designed for automotive applications. Featuring a panel mount, through hole, and PCB mount compatibility, this connector offers versatile installation options. With a housing made of durable plastic and a silicone rubber seal, it provides IP67-rated protection against dust and water ingress, making it ideal for use in harsh environments. The tin-plated contacts ensure excellent conductivity, while the 22-16 AWG wire size compatibility allows for easy and secure connections. With a current rating of 7.5 A and a voltage rating of 250 V, this connector is suitable for a wide range of power and signal applications. The ATM Series™ and Boardlock™ Series designation guarantee high quality and reliability, while the 100 mating cycle durability ensures long-lasting performance. Whether used in commercial or industrial settings, the ATM15-08PB-BM03 is the perfect choice for demanding connectivity needs.

