| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PB-BM04 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PB-BM04 |
ATM15-08PB-BM04
Specifications
Detailed Description
Introducing the ATM15-08PB-BM04, a cutting-edge connector designed for automotive applications. Featuring a sleek gray housing made of durable plastic, this male connector is part of the BoardLock™ ATM series, guaranteeing high performance and reliability. With a maximum operating temperature of 125°C and a minimum of -55°C, it is built to withstand extreme conditions. Its IP67 rating ensures protection against dust and water ingress, making it ideal for use in rugged environments. The straight mount angle and silicone rubber seal provide secure and watertight connections, with a mating cycle of 100 ensuring long-lasting durability. With a contact plating of tin, wire size compatibility of 22-16 AWG, and a current rating of 7.5A, it offers efficient power transmission. Trust the ATM15-08PB-BM04 for your automotive connectivity needs, where performance and longevity are paramount.

