| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PC-BM01 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PC-BM01 |
ATM15-08PC-BM01
Specifications
Detailed Description
The ATM15-08PC-BM01 connector, part of the BoardLock™ ATM series, is a reliable and durable solution for automotive applications. Featuring a secure panel mount, through hole, or PCB mount design, this connector ensures easy and efficient installation. With a housing made of high-quality plastic and a silicone rubber seal, it offers IP67 protection against dust and water ingress, making it ideal for harsh environments. The gold-plated contacts guarantee excellent conductivity, with a current rating of 7.5A and a voltage rating of 250V. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive systems. Its 100 mating cycles and wire size compatibility with 22-16 AWG ensure long-lasting performance. Trust in the ATM1508PCBM01 for secure and dependable connectivity in your automotive projects.

