| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PC-BM02 |
| Color: | Gray |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 22 - 16 AWG |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Gold |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ ATM |
| SKU: | AMEATM15-08PC-BM02 |
ATM15-08PC-BM02
Specifications
Detailed Description
Introducing SKU ATM15-08PC-BM02 from the BoardLock™ ATM series, a rugged and reliable male connector designed for automotive applications. Featuring a durable gray plastic housing and gold-plated contacts, this connector ensures high performance even in harsh environments. With a panel mount, through hole, and PCB mount options, installation is versatile and secure. The IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal enhances durability. With a current rating of 7.5A and voltage rating of 250V, this connector is suitable for power and signal transmission in automotive systems. Meeting stringent operating temperature requirements, ranging from -55°C to 125°C, and capable of 100 mating cycles, it offers long-lasting performance. Wire termination is simple with a solder contact plating method, accommodating wire sizes from 22 to 16 AWG. Trust in the ATM1508PCBM02 for your automotive connectivity needs.

