ATM15-08PC-BM03

Heilind Number:AMEATM15-08PC-BM03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-08PC-BM03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-08PC-BM03
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-08PC-BM03

Detailed Description

This BoardLock™ ATM male connector ( ATM15-08PC-BM03) in gray is a reliable solution for automotive applications. With a housing made of durable plastic and a silicone rubber seal, it ensures IP67-rated protection against harsh environmental conditions. Featuring 8 tin-plated contacts for secure solder termination, this connector guarantees a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of operating environments. Its straight mount angle and panel, Through Hole, and PCB mount options offer versatile installation possibilities. With a current rating of 7.5A and a voltage rating of 250V, it meets automotive industry standards, while its 100 mating cycle lifespan ensures long-term performance. Perfect for wire sizes ranging from 22 to 16 AWG, this connector from the ATM Series™ and BoardLock™ Series is a dependable choice for your automotive connectivity needs.