| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PC-BM04 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PC-BM04 |
ATM15-08PC-BM04
Specifications
Detailed Description
Introducing the ATM15-08PC-BM04, a rugged and reliable connector designed for automotive applications. Featuring a sleek gray housing made of durable plastic, this male connector from the BoardLock™ ATM series ensures secure and efficient connections. With a panel, Through Hole, and PCB mount options, it offers versatile installation possibilities. The solder termination method and tin contact plating guarantee excellent conductivity even in harsh environments, with an IP67 rating for added protection. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. Boasting 8 contacts, it accommodates wire sizes from 22 to 16 AWG, with a current rating of 7.5A and a voltage rating of 250V. The silicone rubber seal material and straight mount angle further enhance its durability, making it ideal for high-performance automotive systems. Trust in the ATM1508PCBM04 for superior connectivity in your automotive projects.

