ATM15-08PD-BM01

Heilind Number:AMEATM15-08PD-BM01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:ATM15-08PD-BM01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POSITION STRAIGHT FLANGE MOU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATM15-08PD-BM01
Color:Gray
Series:BoardLock™ ATM
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Mount Type:Panel Mount, PCB Mount, Through Hole
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:22 - 16 AWG
Current Rating:7.5 A
Voltage Rating:250 V
SKU:AMEATM15-08PD-BM01

Detailed Description

Introducing the ATM15-08PD-BM01, a male connector from the BoardLock™ ATM series designed for seamless automotive applications. With a rugged gray plastic housing and IP67 rating, this connector ensures reliable performance even in harsh environments. Featuring 8 gold-plated contacts, it guarantees optimal conductivity with a current rating of 7.5 A and voltage rating of 250 V. Its straight mount angle and panel/PCB Through Hole compatibility offer versatile installation options. The silicone rubber seal and wide operating temperature range from -55°C to 125°C make it suitable for diverse automotive settings. With a 100-cycle mating life and accommodating wire sizes from 22 to 16 AWG, this connector is a dependable choice for high-stress automotive connectivity needs. Upgrade your automotive connectors with the ATM1508PDBM01 for enhanced durability and performance.