| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PD-BM02 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PD-BM02 |
ATM15-08PD-BM02
Specifications
Detailed Description
Introducing the ATM15-08PD-BM02, a crucial component in our BoardLock™ ATM series designed for male connectors in automotive applications. Housing constructed from durable gray plastic ensures longevity, while its IP67 rating guarantees protection against dust and water ingress. With a straight mount angle and solder termination method, installation is a breeze. Gold plating on the 8 contacts ensures optimal conductivity, with a current rating of 7.5A and voltage rating of 250V, making it suitable for high-performance automotive systems. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is reliable even in harsh environments. Mating cycles of up to 100 ensure long-term functionality. Suitable for wire sizes 22-16 AWG, it offers versatility in connection options. Trust the ATM1508PDBM02 for secure and efficient automotive connectivity.

