| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM15-08PD-BM03 |
| Color: | Gray |
| Series: | BoardLock™ ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount, PCB Mount, Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATM15-08PD-BM03 |
ATM15-08PD-BM03
Specifications
Detailed Description
Introducing the ATM15-08PD-BM03, a rugged and reliable male connector designed for automotive applications. Part of the BoardLock™ ATM series, this gray connector features a robust plastic housing and IP67 rating, ensuring durability in harsh environments. With eight tin-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is ideal for use in a wide range of automotive systems. Its straight panel mount design, along with silicone rubber seals, provides easy installation and excellent sealing properties. Capable of mating up to 100 cycles, it offers long-lasting performance. With a current rating of 7.5A and voltage rating of 250V, it meets the demanding requirements of automotive electronics. The ATM1508PDBM03 is a key component in the Boardlock™ Series, ensuring high-quality connectivity in automotive applications.

